Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010938Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.60AK8759
Product RangeMP Power EFX Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.930 |
| 5+ | $57.940 |
| 10+ | $55.590 |
| 25+ | $52.920 |
| 50+ | $49.600 |
| 100+ | $46.930 |
| 250+ | $42.950 |
| 5000+ | $42.090 |
Price for:Each
Minimum: 1
Multiple: 1
$61.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010938Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.60AK8759
Product RangeMP Power EFX Series
Blow Characteristic-
Fuse Current250A
Voltage Rating VDC1kV
Auto Blade Fuse Size74mm x 36mm
Fuse Size Metric36mm x 74mm
Product RangeMP Power EFX Series
Fuse Size Imperial1.4" x 2.9"
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP010938 fuse is a critical component designed to secure the operational integrity of high voltage systems found in electric vehicles (EV) and hybrid electric vehicles (HEV). Its construction features advanced materials that enhance performance in terms of reliability and efficiency.
- High cycling performance
- Reliable DC fault current clearance
- Low watt losses
- Ultra-compact Size and Power Density
- High-breaking capacity
- Each fuse marked with a QR code for easy traceability
- Applications include Battery charging protection
- The fuse body is made of ceramic (95% purity)
- The fuse element is composed of silver (Ag)
- The terminals are made of red copper and the filler material is silica sand
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
1kV
Fuse Size Metric
36mm x 74mm
Fuse Size Imperial
1.4" x 2.9"
Fuse Current
250A
Auto Blade Fuse Size
74mm x 36mm
Product Range
MP Power EFX Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
