Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010798Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 57AK3400 |
| Product Range | MP Ground Cable Assemblies |
| Your Part Number | |
| Technical Datasheet |
755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 5+ | $2.620 |
| 10+ | $2.420 |
| 25+ | $2.070 |
| 50+ | $2.010 |
| 100+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010798Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 57AK3400 |
| Product Range | MP Ground Cable Assemblies |
| Technical Datasheet | |
| Connector to Connector | Ring Tongue Terminal to Ring Tongue Terminal |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Jacket Color | - |
| Product Range | MP Ground Cable Assemblies |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Connector to Connector | Ring Tongue Terminal to Ring Tongue Terminal |
|---|---|
| Cable Length - Metric | 300mm |
| Product Range | MP Ground Cable Assemblies |
| Cable Length - Imperial | 11.8" |
|---|---|
| Jacket Color | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
