Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010763Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK5579
Product RangeMP Ribbon Cable
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.510 |
| 50+ | $26.320 |
| 100+ | $24.540 |
| 250+ | $23.150 |
| 500+ | $21.960 |
Price for:Reel of 31
Minimum: 1
Multiple: 1
$28.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010763Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK5579
Product RangeMP Ribbon Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors6Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorMulti-coloured
Cable Width7.62mm
No. of Max Strands x Strand Size7 x 0.16mm
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product RangeMP Ribbon Cable
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.16mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
MP Ribbon Cable
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
7.62mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
