Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010457Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AK9231
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010457Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AK9231
Conversion TypeUSB to RS232 Converter
Baud Rate-
Converter Connector TypeD Sub 9 Position Plug, D Sub 25 Position Plug
Chip Type-
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug, D Sub 25 Position Plug
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.9ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
