Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010448
Newark Part No.85AK9222
Product RangeUSB-C 4 Gen3 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010448
Newark Part No.85AK9222
Product RangeUSB-C 4 Gen3 Series
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 4.0
Jacket ColorBlack
Electronic MarkingE-Marked Cable
Product RangeUSB-C 4 Gen3 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
USB-C 4 Gen3 Series
Cable Length - Metric
500mm
USB Standard
USB 4.0
Electronic Marking
E-Marked Cable
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
