Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010447Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AK9221
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010447Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.85AK9221
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric12m
Cable Length - Imperial39.4ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
39.4ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
12m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
