Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010424Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AK7675
Product RangeMulticomp Pro Magnetic Strips
Your Part Number
797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.340 |
| 25+ | $1.260 |
| 50+ | $1.200 |
| 100+ | $1.100 |
| 250+ | $1.020 |
| 500+ | $0.911 |
| 1000+ | $0.833 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010424Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.54AK7675
Product RangeMulticomp Pro Magnetic Strips
Technical Datasheet
Roll Length750mm
Thickness1.5mm
Width12.5mm
Product RangeMulticomp Pro Magnetic Strips
SVHCNo SVHC (17-Jan-2023)
Product Overview
Magnetic tape with a self-adhesive layer; can be cut with standard scissors. Suitable for advertisement panels, detachable labels on e.g. warehouse shelves, shopping displays, offices, DIY projects, etc.
- Flexible magnetic strip
- Dimension is 12.5mm × 750mm
- Perfect for making lightweight craft projects magnetic
- Adhesive on one side and magnetism on the other
Technical Specifications
Roll Length
750mm
Width
12.5mm
SVHC
No SVHC (17-Jan-2023)
Thickness
1.5mm
Product Range
Multicomp Pro Magnetic Strips
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
