Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010250Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 46AK4009 |
| Product Range | Multicomp Pro Audio Adapters |
| Your Part Number | |
| Technical Datasheet |
343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 5+ | $10.060 |
| 10+ | $9.670 |
| 25+ | $9.110 |
| 50+ | $8.590 |
| 100+ | $8.100 |
| 250+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP010250Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 46AK4009 |
| Product Range | Multicomp Pro Audio Adapters |
| Technical Datasheet | |
| Conversion Type | USB to Audio Converter |
| Connector Type A | USB Type C Plug |
| Connector Type B | 3.5mm Stereo Jack Plug |
| Baud Rate | - |
| Converter Connector Type | 3.5mm Audio Jack |
| Chip Type | - |
| Cable Length - Metric | 220mm |
| Jacket Color | Black |
| Cable Length - Imperial | 8.7" |
| Product Range | Multicomp Pro Audio Adapters |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
USB C Hi-Res Audio Converter lets you connect headphones, earphones, or speakers with a standard 3.5 mm (1/8 inch) audio plug to your smartphone, tablet, and laptop with USB C or Thunderbolt 3/4 port, and provides crystal high-resolution sound quality for both listening and talking.
- Support USB-C Malex1 (connect Type-C device) Stereo: 3.5mm female
- Stereo Digital-to-Analog Converter with 93dB SNR for audio output
- Support digital Hi-Res Audio (High-Resolution Audio)
- DAC supports 44.1/48/96 Sample Rate, 16/24-bit
- ADC input supports 44.1/48KHz Sample Rate, 16bit
- 4-Pole 3.5mm Audio Jack for Fixed-Type/Global/Universal Audio Jack Design
- Audio Jack Detection with Auto-Switch
- Support go into standby mode when no music is playing
- Support voice adjustment function when connected to Apple original headset
- Plug and play
Technical Specifications
| Conversion Type | USB to Audio Converter |
|---|---|
| Connector Type B | 3.5mm Stereo Jack Plug |
| Converter Connector Type | 3.5mm Audio Jack |
| Cable Length - Metric | 220mm |
| Cable Length - Imperial | 8.7" |
| SVHC | No SVHC (21-Jan-2025) |
| Connector Type A | USB Type C Plug |
|---|---|
| Baud Rate | - |
| Chip Type | - |
| Jacket Color | Black |
| Product Range | Multicomp Pro Audio Adapters |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
