Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010248Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AK4007
Product RangeMulticomp Pro Ethernet Cables
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $5.540 |
| 25+ | $5.210 |
| 50+ | $4.830 |
| 100+ | $4.550 |
| 250+ | $4.210 |
| 500+ | $3.840 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010248Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AK4007
Product RangeMulticomp Pro Ethernet Cables
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBeige
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMulticomp Pro Ethernet Cables
SVHCNo SVHC (21-Jan-2025)
Product Overview
Cat5E (Enhanced) Shielded and Foiled Twisted Pair LAN Cables are designed for your LAN networking needs, support Gigabit Ethernet (1000 Base-T) standard, and are backward compatible. Operates at a bandwidth of up to 100 Mhz. Tinned Copper gives Protection against EMI and avoids signal loss with Higher Mechanical protection. SFTP cables are increasingly popular because they are smaller than coax (so cable density is less of a problem) and they are easier to pull than their coaxial cable counterparts.
- 100% Test, (Open, Short, Miss Wire)
- Contact Resistance: 5Ω Max.
- Insulation Resistance: 10MΩ Min. 300V DC / 10ms
Technical Specifications
LAN Category
Cat5e
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
5m
Product Range
Multicomp Pro Ethernet Cables
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Beige
Cable Length - Imperial
16.4ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
