Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010056Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AK2512
Your Part Number
942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 100+ | $0.802 |
| 250+ | $0.734 |
| 500+ | $0.672 |
| 1000+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010056Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AK2512
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorBent Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max300mA
Contact Voltage DC Nom30V
Product Range-
Contact Voltage AC Nom-
Operating Force Max71gf
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
300mA
Product Range
-
Operating Force Max
71gf
Microswitch Actuator
Bent Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
