Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009793
Newark Part No.33AK6784
Product RangeMP RJ45 Plastic Panel Jack
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 50+ | $26.970 |
| 100+ | $25.140 |
| 250+ | $23.710 |
| 500+ | $22.490 |
Price for:Each
Minimum: 1
Multiple: 1
$29.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009793
Newark Part No.33AK6784
Product RangeMP RJ45 Plastic Panel Jack
LAN CategoryCat6
Connector to ConnectorC3 Panel RJ45 Jack to 90° RJ45 Plug
Cable Construction-
Jacket ColorBlack
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeMP RJ45 Plastic Panel Jack
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
200mm
Product Range
MP RJ45 Plastic Panel Jack
Connector to Connector
C3 Panel RJ45 Jack to 90° RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate