Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009627Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.32AK0742
Product RangeMP-HSB INSERTS
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.960 |
| 5+ | $29.840 |
Price for:Each
Minimum: 1
Multiple: 1
$32.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009627Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.32AK0742
Product RangeMP-HSB INSERTS
Technical Datasheet
Product RangeMP-HSB INSERTS
Heavy Duty Connector TypeInsert
No. of Contacts12+PE Contacts
Rectangular Shell Size32B
Heavy Duty Contact TypeScrew Pin
Current Rating35A
SVHCTo Be Advised
Technical Specifications
Product Range
MP-HSB INSERTS
No. of Contacts
12+PE Contacts
Gender
Plug
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
32B
Heavy Duty Contact Type
Screw Pin
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
