Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008911Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AK2382
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 50+ | $19.930 |
| 100+ | $18.340 |
| 250+ | $17.100 |
| 500+ | $16.030 |
Price for:Pack of 600
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008911Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AK2382
Technical Datasheet
Wipe MaterialPolyester
Wipe Width4"
Wipe Length4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wipe Material
Polyester
Wipe Length
4"
SVHC
No SVHC (04-Feb-2026)
Wipe Width
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
