Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008545Copy
Newark Part No.29AK2340
Product RangeMulticomp Pro LED 5mm
Your Part Number
2,451 In Stock
Need more?
1828 Delivery in 1-3 Business Days(US stock)
623 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.128 |
| 100+ | $0.107 |
| 250+ | $0.099 |
| 500+ | $0.092 |
| 1000+ | $0.086 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008545Copy
Newark Part No.29AK2340
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity5.7cd
Viewing Angle50°
Lens ShapeRound
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP008545 from Multicomp Pro is a through-hole round shape red color LED. The device is made of Aluminium gallium indium phosphide. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 5mm Rounded Red LED Lamps
- Lens color: red diffused
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
5.7cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
50°
Product Range
Multicomp Pro LED 5mm
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
