Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008541Copy
Newark Part No.29AK2336
Product RangeMulticomp Pro LED 5mm
Your Part Number
450 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 100+ | $0.088 |
| 250+ | $0.081 |
| 500+ | $0.075 |
| 1000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008541Copy
Newark Part No.29AK2336
Product RangeMulticomp Pro LED 5mm
Technical Datasheet
LED ColorYellow Green
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.2V
Wavelength Typ570nm
Luminous Intensity300mcd
Viewing Angle15°
Lens ShapeRound
Product RangeMulticomp Pro LED 5mm
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP008541 from Multicomp Pro is a through-hole round shape yellow green color with water clear lens LED. The device is made of Gallium phosphide. This LED is widely used because of its low power consumption, long life, and solid-state reliability.
- 5mm Rounded Yellow Green LED Lamps
- Lens color: water clear
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Technical Specifications
LED Color
Yellow Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.2V
Luminous Intensity
300mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
570nm
Viewing Angle
15°
Product Range
Multicomp Pro LED 5mm
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
