Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoL-03Y2D241D14-01-T-ACopy
Newark Part No.29AK2325
Your Part Number
531 In Stock
Need more?
197 Delivery in 1-3 Business Days(US stock)
334 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.109 | $0.032 |
| 100+ | $0.090 | $0.032 |
| 250+ | $0.083 | $0.032 |
| 500+ | $0.078 | $0.032 |
| 1000+ | $0.073 | $0.032 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL-03Y2D241D14-01-T-ACopy
Newark Part No.29AK2325
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ588nm
Luminous Intensity450mcd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
450mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
