Print Page
Image is for illustrative purposes only. Please refer to product description.

3,512 In Stock
Need more?
442 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3070 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.037 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008525Copy
Newark Part No.29AK2320
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ525nm
Luminous Intensity8cd
Viewing Angle20°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Green
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
8cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
20°
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
