Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008334Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2310
Product RangeMulticomp Pro Ethernet Cables
Your Part Number
160 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 100+ | $2.380 |
| 250+ | $2.210 |
| 500+ | $2.080 |
| 1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008334Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK2310
Product RangeMulticomp Pro Ethernet Cables
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorBeige
Cable Length - Metric3m
Cable Length - Imperial9.9ft
Product RangeMulticomp Pro Ethernet Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
Multicomp Pro Ethernet Cables
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Beige
Cable Length - Imperial
9.9ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
