Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008243
Newark Part No.73AJ8788
Product RangeMulticomp Pro Round Led
Your Part Number
18,043 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 250+ | $0.205 |
| 500+ | $0.185 |
| 1000+ | $0.168 |
| 5000+ | $0.153 |
Price for:Each
Minimum: 5
Multiple: 5
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008243
Newark Part No.73AJ8788
Product RangeMulticomp Pro Round Led
Technical Datasheet
LED ColorYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity13mcd
Viewing Angle65°
Lens ShapeRound
Product RangeMulticomp Pro Round Led
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
13mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
590nm
Viewing Angle
65°
Product Range
Multicomp Pro Round Led
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
