Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008048Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AJ0501
Product RangeMP Battery PTC FSR Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.331 |
| 250+ | $0.311 |
| 500+ | $0.279 |
| 1000+ | $0.258 |
| 5000+ | $0.232 |
Price for:Each
Minimum: 10
Multiple: 10
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008048Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AJ0501
Product RangeMP Battery PTC FSR Series
Technical Datasheet
Product RangeMP Battery PTC FSR Series
Voltage Rating15VDC
Holding Current1.2A
Trip Current2.7A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MP Battery PTC FSR Series
Holding Current
1.2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
15VDC
Trip Current
2.7A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
