Print Page
Image is for illustrative purposes only. Please refer to product description.

2,502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 250+ | $0.092 |
| 500+ | $0.083 |
| 1000+ | $0.075 |
| 5000+ | $0.069 |
Price for:Each
Minimum: 5
Multiple: 5
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007958Copy
Newark Part No.29AK2130
Technical Datasheet
LED ColorSuper Yellow
LED MountingThrough Hole
LED Case Size2mm x 5.25mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity90mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Yellow
LED Case Size
2mm x 5.25mm
Forward Voltage
2V
Luminous Intensity
90mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
