Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007831Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AJ4269
Product RangeMP HD BNC Cable Assembly
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.190 |
| 5+ | $49.460 |
| 10+ | $43.510 |
Price for:Each
Minimum: 1
Multiple: 1
$57.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007831Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60AJ4269
Product RangeMP HD BNC Cable Assembly
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Cable Length - Metric1m
Coaxial Cable TypeRG6
Connector Type AHD BNC Plug
Connector Type BHD BNC Plug
Product RangeMP HD BNC Cable Assembly
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Coaxial Cable Type
RG6
Connector Type B
HD BNC Plug
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
HD BNC Plug
Product Range
MP HD BNC Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
