Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007593Copy
Newark Part No.29AK2089
Product RangeMP SP17
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 5+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007593Copy
Newark Part No.29AK2089
Product RangeMP SP17
Technical Datasheet
Product RangeMP SP17
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP68
IP RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
MP SP17
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Contact Material
Brass
IP Rating
IP68
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
