Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007509Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95AJ6719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.071 |
Price for:Each
Minimum: 20000
Multiple: 1000
$1,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007509Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95AJ6719
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length9.5mm
Outer Diameter4.8mm
Inner Diameter-
Spacer TypeHex
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
4.8mm
Spacer Type
Hex
SVHC
No SVHC (04-Feb-2026)
Overall Length
9.5mm
Inner Diameter
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
