Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007140Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AJ2836
Your Part Number
1,732 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007140Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AJ2836
Technical Datasheet
Pitch Spacing-
No. of Positions3Positions
Wire Size (AWG)-
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
Product Range-
SVHCTo Be Advised
Product Overview
This Multicomp Pro splicing connector with lever lock allows for solid, stranded and fine stranded cables to be connected together without the need for any tools.
- Solid & Stranded Conductors: 4mm²
- Voltage: 450V AC
- Current: 32A
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
-
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
To Be Advised
No. of Positions
3Positions
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
