Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007105Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AJ6182
Product RangeMP Cartridge 6.3x32
Your Part Number
4,199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.513 |
| 250+ | $0.395 |
| 500+ | $0.357 |
| 1000+ | $0.326 |
| 5000+ | $0.298 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007105Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AJ6182
Product RangeMP Cartridge 6.3x32
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric6.35mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeMP Cartridge 6.3x32
Breaking Capacity Current AC200A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
200A
Fuse Current
5A
Fuse Size Metric
6.35mm x 31.8mm
Product Range
MP Cartridge 6.3x32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
