Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007096
Newark Part No.
Re-Reel62AJ8846
Cut Tape62AJ8846
Your Part Number
Technical Datasheet
2,808 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.198 |
| 250+ | $0.154 |
| 500+ | $0.140 |
| 1000+ | $0.128 |
| 5000+ | $0.118 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007096
Newark Part No.
Re-Reel62AJ8846
Cut Tape62AJ8846
Technical Datasheet
LED ColorRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 130mcd, G 130mcd
Forward Voltage / ColorR 1.9V, G 2.2V
Wavelength / ColourR 637nm, G 576nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 130mcd, G 130mcd
Wavelength / Colour
R 637nm, G 576nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 1.9V, G 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MP007096
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate