Print Page
Image is for illustrative purposes only. Please refer to product description.

192 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.690 | $2.930 |
| 10+ | $18.800 | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006482Copy
Newark Part No.15AJ5438
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth28mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial24.9CFM
Air Flow - CFM24.9CFM
Noise Rating56dBA
Power Rating6.12W
Rated Speed17600rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating510mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Precision Ball Bearing
Air Flow - CFM
24.9CFM
Power Rating
6.12W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
28mm
Flow Rate - Imperial
24.9CFM
Noise Rating
56dBA
Rated Speed
17600rpm
Current Rating
510mA
Air Flow - m3/min
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
