Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005988Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 12AJ7213 |
| Your Part Number | |
| Technical Datasheet |
767 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 2+ | $5.000 |
| 5+ | $4.580 |
| 10+ | $4.340 |
| 25+ | $4.030 |
| 50+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005988Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 12AJ7213 |
| Technical Datasheet | |
| Connector to Connector | IDC Plug to IDC Receptacle |
| No. of Positions | 40Positions |
| Cable Length - Imperial | 3.94" |
| Cable Length - Metric | 100mm |
| Connector Pitch | 2.54mm |
| Product Range | - |
| Cable Assembly Type | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
MP005988 is a high-performance ribbon cable assembly featuring an IDC plug and IDC receptacle, designed to streamline board-to-board connectivity. With a 40-way configuration and a standard 2.54mm pitch, this cable provides reliable, efficient signal transmission over a 100mm (3.94") length, making it ideal for high-density electronic and computing applications.
- 40-way configuration: accommodates 40 parallel conductors for multiple signal pathways
- IDC plug to IDC receptacle: simplifies installation with secure, tool-free connections
- Standard 2.54mm pitch: ensures compatibility with a wide range of PCBs and electronic systems
- 100mm (3.94") length: offers ample reach for complex circuit interconnections
- High-quality construction: engineered for durability and consistent performance
Technical Specifications
| Connector to Connector | IDC Plug to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 3.94" |
| Connector Pitch | 2.54mm |
| Cable Assembly Type | - |
| No. of Positions | 40Positions |
|---|---|
| Cable Length - Metric | 100mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
