Print Page
Image is for illustrative purposes only. Please refer to product description.

8,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.087 |
| 5000+ | $0.079 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005934
Newark Part No.12AJ7197
Technical Datasheet
LED ColorRed, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorY 20mA, R 20mA
Luminous Intensity / ColorY 225mcd, R 295mcd
Forward Voltage / ColorY 2V, R 2V
Wavelength / ColourY 594nm, R 629nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
Y 225mcd, R 295mcd
Wavelength / Colour
Y 594nm, R 629nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
Y 20mA, R 20mA
Forward Voltage / Color
Y 2V, R 2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MP005934
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
