Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005911Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31AJ5804
Your Part Number
169 In Stock
132 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 100+ | $9.690 |
| 250+ | $8.910 |
| 500+ | $8.310 |
| 1000+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005911Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31AJ5804
Technical Datasheet
ESD Brush TypeConductive / Dissipative
Bristle MaterialPlastic
Handle TypeErgonomic Handle
Handle Material-
Overall Length340mm
Overall Length340mm
Width-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ESD Brush Type
Conductive / Dissipative
Handle Type
Ergonomic Handle
Overall Length
340mm
Width
-
SVHC
No SVHC (04-Feb-2026)
Bristle Material
Plastic
Handle Material
-
Overall Length
340mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
