Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005366Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 83AH4801 |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| Your Part Number | |
| Technical Datasheet |
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.530 |
| 25+ | $189.140 |
| 50+ | $176.370 |
| 100+ | $168.430 |
| 250+ | $162.600 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$211.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP005366Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 83AH4801 |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Black |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Metric) | 500m |
| Reel Length (Imperial) | 1640ft |
| Operating Temperature Max | 85°C |
| Conductor Area CSA | 0.5mm² |
| Voltage Rating | 1kV |
| Conductor Material | Tinned Annealed Copper |
| External Diameter | 1.55mm |
| Approval Specification | BS 4808 Part 2 Class 2 |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 500m |
| Operating Temperature Max | 85°C |
| Voltage Rating | 1kV |
| External Diameter | 1.55mm |
| Product Range | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 |
| Jacket Color | Black |
|---|---|
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Imperial) | 1640ft |
| Conductor Area CSA | 0.5mm² |
| Conductor Material | Tinned Annealed Copper |
| Approval Specification | BS 4808 Part 2 Class 2 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
