Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005196Copy
Newark Part No.88AH7032
Resistance22ohm
Product Range-
Power Rating600W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating5kVAC
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length65mm
Product Width57mm
Product Height32mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Power Rating
600W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
65mm
Product Height
32mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
5kVAC
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
57mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
