Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005160Copy
Newark Part No.82AH4722
Resistance47ohm
Product Range-
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating1.5kVAC
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width25mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
47ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
38mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
1.5kVAC
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
