Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005151
Newark Part No.82AH4713
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005151
Newark Part No.82AH4713
Technical Datasheet
Resistance1ohm
Product Range-
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating1.5kVAC
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/K
Resistor Type-
Resistor MountingPanel Mount
Product Length38mm
Product Width25mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
-
Product Length
38mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
1.5kVAC
Temperature Coefficient
± 100ppm/K
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate