Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004741Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AH7387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 50+ | $13.990 |
| 100+ | $12.870 |
| 250+ | $12.000 |
| 500+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004741Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AH7387
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialMetal Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHeavy Duty Connectors
Product Range-
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Heavy Duty Connectors
SVHC
To Be Advised
Connector Body Material
Metal Body
Rectangular Shell Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
