Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004533Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ4016
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 100+ | $2.080 |
| 250+ | $1.910 |
| 500+ | $1.780 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004533Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.60AJ4016
Technical Datasheet
Drill Bit Size Metric6.8mm
Drill Bit Size Imperial0.2656"
Effective Length69mm
Overall Length109mm
Overall Length109mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
6.8mm
Effective Length
69mm
Overall Length
109mm
SVHC
To Be Advised
Drill Bit Size Imperial
0.2656"
Overall Length
109mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
