Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004381Copy
Newark Part No.77AH0560
Product RangeMulticomp Pro Face Masks & Shields
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $51.220 | $12.400 |
| 25+ | $46.930 | $12.400 |
| 50+ | $43.600 | $12.400 |
| 100+ | $42.170 | $12.400 |
| 250+ | $40.740 | $12.400 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004381Copy
Newark Part No.77AH0560
Product RangeMulticomp Pro Face Masks & Shields
Technical Datasheet
Safety CategoryCE, EN149:2001
Protection ClassFFP2
Respirator TypeHalf
Product RangeMulticomp Pro Face Masks & Shields
SVHCTo Be Advised
Product Overview
- FFP2 particle filtering face mask
- Conforms to CE standard EN149:2001+A1:2009 / PPE module B+C2
- Class FFP2 NR - Notified Body 2834
- Supplied box of 20 contains masks in individual bags
- High Level 50g Class 99 melt-blown fabric protects from dust, fog, formaldehyde
- Embedded adjustable nose clip allows adjusting and fixing the mask easily
- Skin-friendly breathable fabric ensures comfort for user
- 3 year shelf life
- Reusable as long as structural integrity of the mask is not lost
- Disposable and cannot be reused after cleaning or getting wet
Notes
Not recommended for children under 3 years old Not for use by health care personnel in health care settings
Technical Specifications
Safety Category
CE, EN149:2001
Respirator Type
Half
SVHC
To Be Advised
Protection Class
FFP2
Product Range
Multicomp Pro Face Masks & Shields
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
