Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003358
Newark Part No.75AH9138
Technical Datasheet
Adhesive Type-
Tape Backing MaterialEPR (Ethylene Propylene Rubber)
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
-
Tape Colour
Black
Roll Length - Imperial
9.8ft
Tape Width - Imperial
1.97"
Product Range
-
Tape Backing Material
EPR (Ethylene Propylene Rubber)
Total Tape Thickness
-
Roll Length - Metric
3m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
