Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003264Copy
Newark Part No.68AH3626
Product RangeMP Push Mount Cable Ties
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.150 | $2.350 |
| 5+ | $13.290 | $2.350 |
| 10+ | $12.210 | $2.350 |
| 25+ | $11.300 | $2.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003264Copy
Newark Part No.68AH3626
Product RangeMP Push Mount Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length201.59mm
Cable Tie Width4.74mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength49lb
Cable Tie TypePush Mount
Product RangeMP Push Mount Cable Ties
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
201.59mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Push Mount
SVHC
No SVHC (14-Jun-2023)
Cable Tie Colour
Natural
Cable Tie Width
4.74mm
Minimum Loop Tensile Strength
49lb
Product Range
MP Push Mount Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
