Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCV1981-ST-230V1600W-EUCopy
Newark Part No.34AH0482
Product RangeCV1981 ST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,401.380 |
| 3+ | $1,303.610 |
| 5+ | $1,287.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,401.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCV1981-ST-230V1600W-EUCopy
Newark Part No.34AH0482
Product RangeCV1981 ST
Technical Datasheet
Input Power1.6kW
Supply Voltage VAC230V
Heat Temperature Max650°C
Product RangeCV1981 ST
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
650°C
Plug Type
EU
Supply Voltage VAC
230V
Product Range
CV1981 ST
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
