Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002883
Newark Part No.64AH4456
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range-
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 30%
Product Length3.85mm
Product Width3.85mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.85mm
SVHC
To Be Advised
RMS Current (Irms)
1.5A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.058ohm
Product Length
3.85mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
