Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002839
Newark Part No.
Full Reel64AH4412
Re-Reel83AH2640
Cut Tape83AH2640
Product RangeMC PS Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 250+ | $0.799 |
| 500+ | $0.715 |
| 1000+ | $0.647 |
| 5000+ | $0.590 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.619 |
| 500+ | $0.561 |
| 1000+ | $0.519 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002839
Newark Part No.
Full Reel64AH4412
Re-Reel83AH2640
Cut Tape83AH2640
Product RangeMC PS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PS Series
Power Inductor Case18.54mm x 15.24mm x 7.62mm
Inductor Case / Package-
DC Resistance Max0.293ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.62mm
SVHC2-methylimidazole (27-Jun-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC PS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
2-methylimidazole (27-Jun-2024)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
-
Power Inductor Case
18.54mm x 15.24mm x 7.62mm
DC Resistance Max
0.293ohm
Product Length
18.54mm
Product Height
7.62mm
Technical Docs (1)
Alternatives for MP002839
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methylimidazole (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
