Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002815Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4388
Re-Reel80AH9839RL
Cut Tape80AH9839
Product RangeMP CMH Series
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.377 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.377 |
| 25+ | $0.317 |
| 100+ | $0.291 |
| 250+ | $0.199 |
| 500+ | $0.165 |
| 1000+ | $0.140 |
| 2500+ | $0.109 |
| 5000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002815Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4388
Re-Reel80AH9839RL
Cut Tape80AH9839
Product RangeMP CMH Series
Technical Datasheet
DC Current Rating370mA
Inductance-
DC Resistance Max0.3ohm
Product RangeMP CMH Series
Impedance90ohm
Common Mode Filter Case-
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
370mA
DC Resistance Max
0.3ohm
Impedance
90ohm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
MP CMH Series
Common Mode Filter Case
-
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
