
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002740Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AH1726 |
| Product Range | MP M12 Push-Pull Connectors |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.540 |
| 2+ | $15.670 |
| 5+ | $14.530 |
| 10+ | $13.870 |
| 25+ | $12.990 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002740Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AH1726 |
| Product Range | MP M12 Push-Pull Connectors |
| Technical Datasheet | |
| Connector Type | M-Series Circular Connector |
| Product Range | MP M12 Push-Pull Connectors |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 4Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP67 |
| IP Rating | IP67 |
| SVHC | To Be Advised |
Product Overview
The MP M12 push-pull connectors are a range of chrome plated brass connectors that are both solid enough to be used within tough environments whilst also being aesthetically pleasing. Available in panel mount, cable mount and in-line cable mount options providing a choice of a cable to cable connection or cable to panel-mount connection. The push-pull style coupling allows for easy connection/disconnection and the IP67 weather sealing makes these ideal for both indoor and outdoor applications.
- Fits 12mm cut-out
- Solder termination
- IP67 rated
- Push-pull mating
- 2, 4, 5, and 7 pole versions available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
| Connector Type | M-Series Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Brass Body |
| Contact Material | Brass |
| IP Rating | IP67 |
| SVHC | To Be Advised |
| Product Range | MP M12 Push-Pull Connectors |
|---|---|
| No. of Contacts | 4Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | Gold |
| IP Rating | IP67 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
