Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002558Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AH1369 |
| Product Range | MP-T21 IP68 Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 2+ | $8.000 |
| 5+ | $7.380 |
| 10+ | $7.030 |
| 25+ | $6.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP002558Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 64AH1369 |
| Product Range | MP-T21 IP68 Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | MP-T21 IP68 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 2Contacts |
| Circular Contact Type | Screw Socket |
| Coupling Style | Threaded |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Body Plating | - |
| Contact Material | Brass |
| Contact Plating | Gold |
| IP Rating | IP68 |
| IP Rating | IP68 |
| SVHC | To Be Advised |
Product Overview
The MP-T21 IP68 series is a robust range of connectors incorporating threaded couplings and weather sealing to IP68. Available in panel mount, cable mount and in-line cable mount options allowing for a cable to panel or cable to cable connection. This makes these connectors ideal for both indoor and outdoor applications.
- Fits 21mm cut-out
- Solder and screw termination available
- IP68 rated
- Threaded mating
- 2, 3, 4, 5, 7, 9 and 12 pole versions available
- IP68 cap available
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Screw Socket |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Material | Brass |
| IP Rating | IP68 |
| SVHC | To Be Advised |
| Product Range | MP-T21 IP68 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Gold |
| IP Rating | IP68 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
