Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002304Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AH4229
Product RangeDEF STAN 61-12 Part 5
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.830 |
| 25+ | $48.180 |
| 50+ | $45.340 |
| 100+ | $44.120 |
| 250+ | $42.900 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$51.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002304Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AH4229
Product RangeDEF STAN 61-12 Part 5
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge20AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter.30mm
Voltage Rating440V
Product RangeDEF STAN 61-12 Part 5
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
82.02ft
Jacket Color
Grey
Conductor Material
Tinned Copper
External Diameter
.30mm
Product Range
DEF STAN 61-12 Part 5
No. of Conductors
4Conductor
Conductor Area CSA
0.2mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
