Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP001584Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 41AH4620 |
| Product Range | MP-Wireless Omni Antennas |
| Your Part Number |
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.060 |
| 5+ | $26.950 |
| 10+ | $25.120 |
Price for:Each
Minimum: 1
Multiple: 1
$28.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP001584Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 41AH4620 |
| Product Range | MP-Wireless Omni Antennas |
| Antenna Type | Whip |
| Frequency Min | 902MHz |
| Frequency Max | 928MHz |
| Antenna Mounting | N Connector |
| Gain | 1dBi |
| VSWR | 2 |
| Input Power | 2W |
| Input Impedance | 50ohm |
| Antenna Polarization | Linear Vertical |
| Product Range | MP-Wireless Omni Antennas |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
A Multicomp Waterproof IP67 Outdoor LORA (863-928MHz & 902-928MHz) antenna with Robust Direct-Mount N' Type Interface
- 2.4/5GHz Dual-Band Wifi outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (66% minimum)
- 1dBi Peak Gain at 863MHz - 928MHz
- UV Protection Coating
- Length: 178mm
Technical Specifications
| Antenna Type | Whip |
|---|---|
| Frequency Max | 928MHz |
| Gain | 1dBi |
| Input Power | 2W |
| Antenna Polarization | Linear Vertical |
| SVHC | No SVHC (27-Jun-2024) |
| Frequency Min | 902MHz |
|---|---|
| Antenna Mounting | N Connector |
| VSWR | 2 |
| Input Impedance | 50ohm |
| Product Range | MP-Wireless Omni Antennas |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
