Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001209Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AH1195
Product RangeMulticomp Pro Pi-Blox
Your Part Number
958 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 5+ | $7.210 |
| 10+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001209Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AH1195
Product RangeMulticomp Pro Pi-Blox
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height30mm
External Width64mm
External Depth88mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Product RangeMulticomp Pro Pi-Blox
Body ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Not only is the Pi-Blox case great for keeping your Raspberry Pi 4 safe and sound, but thanks to the studded base and lid it can be integrated into any number of projects using popular building blocks. This Raspberry Pi enclosure allows the CPU and network leads to be clearly see. The LEGO® style dimples allow stacking on multiple Raspberry Pi for various purposes and integrate it into some LEGO® model.
- Designed to house the Raspberry Pi 4B
- All cut-outs are pre-cut into the case
- Studs for construction blocks fitting on enclosure
- I/O Connector accessed via slot in side of enclosure
- Fan mount as standard
- Clip together design
- Stackable
- Multiple colours available
- Semi-Gloss Finish
- Material: ABS
Applications
Embedded Design & Development, Hobby & Education, Laboratory
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
64mm
Enclosure Material
ABS
Product Range
Multicomp Pro Pi-Blox
SVHC
No SVHC (04-Feb-2026)
External Height
30mm
External Depth
88mm
Enclosure / Case Material
ABS
Body Color
Black
Technical Docs (1)
Alternatives for MP001209
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
