Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001189Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH2074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.780 |
| 50+ | $25.540 |
| 100+ | $23.700 |
| 250+ | $22.270 |
| 500+ | $21.040 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001189Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.41AH2074
Technical Datasheet
Product Range-
Timer FunctionsProgrammable
Time Min1min
Time Max7Days
No. of Timing Ranges-
No. of Digits-
Timer Output-
Supply Voltage Max230VAC
Current Rating Nom13A
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Time Min
1min
No. of Timing Ranges
-
Timer Output
-
Current Rating Nom
13A
Panel Cutout Height
-
SVHC
No SVHC (07-Nov-2024)
Timer Functions
Programmable
Time Max
7Days
No. of Digits
-
Supply Voltage Max
230VAC
Connection / Termination
Plug-In
Panel Cutout Width
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
